The TruComponents TC-TT11-20203 Cable Clamp, ecru-coloured is an essential accessory for efficiently bundling cables, hoses, and tubes. Designed to accommodate bundle diameters up to 10.1mm, these versatile, re-useable twist tie cable clamps are made from durable, halogen-free polyamide 6.6, ensuring long-lasting performance. It operates effectively in temperatures from -40°C to +85°C, making it suitable for various environments. Useful for simple and quick tidying of cables, hoses and tubes without tools. Supplied in a pack of 20 pieces.
Type | Cable clip |
Bundle Ø (max.) | 10.10mm |
Bundle Ø range | 10.10 mm (max) |
Dimensions | (A x B x C) 11.6 x 29.8 x 1.7 mm |
Factory colour | Ecru |
Halogen-free | Yes |
Manufacturer part # | 1593080 |
Material | Polyamide 6.6 |
Max. temperature | +85°C |
Min. temperature | -40°C |
Misc Attribute | TC-TT11-20203 |
RoHS-compliant | Yes |
---|
To use this facility please Sign In.
Sign In