Site: Industry
Currency: GBP    
TruComponents 751520 Rocker switch,Panel Mount,On/Off/On,SPDT,Quick Connect

TruComponents 751520 Rocker switch,Panel Mount,On/Off/On,SPDT,Quick Connect

TruComponents
Standard range
Order Code:

75-1520

Brand: TruComponents MPN: 751520 EAN-13: 4064161297408
Qty Unit Price (Ex VAT)
1+ £1.99
5+ £1.85
10+ £1.73
25+ £1.62
50+ £1.52
100+ £1.47
Price per unit Ex VAT
14,230 in Stock, despatched in 4 days

The TruComponents 751520 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various electronic applications.

This SPDT (Single Pole Double Throw) switch features an On/Off/On configuration, allowing for versatile control of two circuits. It is equipped with quick-connect terminals for easy and secure installation, ensuring efficient integration into your systems.

The robust construction of the 751520 Rocker Switch ensures durability and long-lasting operation, even in demanding environments. Ideal for use in control panels, machinery, and other industrial applications, this switch provides dependable functionality and ease of use.

Choose the TruComponents 751520 Rocker Switch for its superior performance, reliability, and straightforward installation.


Type Rocker Switch
Action 1 x On/Off/On
Casing/button colour Black
Connection Type Type C CEE 7/16 plug 4.8 mm
Functions latch/0/latch
Illumination Type None
Material Polyamide
Max. Current 6A
Print motif I/0/II
Recess diameter 20mm
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C