Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.31 |
5+ | £2.14 |
10+ | £2.00 |
25+ | £1.88 |
50+ | £1.77 |
100+ | £1.70 |
The TruComponents 751523 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various electronic applications.
This SPST (Single Pole Single Throw) switch features an Off/On configuration and is illuminated, providing clear visual indication of its status. It is equipped with quick-connect terminals for easy and secure installation, ensuring efficient integration into your systems.
The robust construction of the 751523 Rocker Switch ensures durability and long-lasting operation, even in demanding environments. Ideal for use in control panels, machinery, and other industrial applications, this switch offers dependable functionality and ease of use.
Choose the TruComponents 751523 Rocker Switch for its superior performance, reliability, and straightforward installation.
Type | Rocker Switch |
---|---|
Action | 1 x Off/On |
Bulb type | LED (monochrome) |
Casing/button colour | Black |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Forward voltage U(F) | 1.85V |
Front panel thickness | 3mm |
Functions | latch |
Illumination Colour(s) | Green |
Illumination Type | Spot lighting |
Material | Polyamide |
Max. Current | 6A |
Print motif | None |
Recess diameter | 20mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In