Site: Industry
Currency: GBP    
TruComponents 751528 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

TruComponents 751528 Rocker switch,Panel Mount,Off/On,SPST,Quick Connect

TruComponents
Standard range
Order Code:

75-1528

Brand: TruComponents MPN: 751528 EAN-13: 4064161297446
Qty Unit Price (Ex VAT)
1+ £1.78
5+ £1.66
10+ £1.55
25+ £1.45
50+ £1.37
100+ £1.31
Price per unit Ex VAT
434 in Stock, despatched in 4 days

The TruComponents 751528 Rocker Switch is a high-quality, panel-mount switch designed for reliable performance in various electronic applications.

This SPST (Single Pole Single Throw) switch features an Off/On configuration, providing straightforward control of a single circuit. It is equipped with quick-connect terminals for easy and secure installation, ensuring efficient integration into your systems.

The robust construction of the 751528 Rocker Switch ensures durability and long-lasting operation, even in demanding environments. Ideal for use in control panels, machinery, and other industrial applications, this switch offers dependable functionality and ease of use.

Choose the TruComponents 751528 Rocker Switch for its superior performance, reliability, and straightforward installation.


Type Rocker Switch
Action 1 x Off/On
Connection Type Type C CEE 7/16 plug 4.8 mm
Functions latch
Illumination Type None
Material Polyamide
Max. Current 6A
Print motif Red
Recess diameter 20mm
RoHS-compliant Yes
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C