Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.34 |
5+ | £3.10 |
10+ | £2.89 |
25+ | £2.71 |
50+ | £2.55 |
100+ | £2.46 |
The TruComponents 751566 Rocker Switch is a top-tier single-pole single-throw (SPST) switch designed for dependable performance in a variety of electrical applications.
Featuring an Off/On functionality, this illuminated switch provides clear visual indication of its status, enhancing usability in diverse environments.
The quick connect terminals ensure a secure and efficient installation process, reducing setup time and ensuring robust connections.
Engineered for durability, the TruComponents 751566 is ideal for both professional and DIY projects, offering a reliable solution for precise control of electrical circuits.
Type | Rocker Switch |
---|---|
Action | 1 x Off/On |
Bulb type | LED (monochrome) |
Connection Type | Type C CEE 7/16 plug 4.8 mm |
Forward voltage U(F) | 1.85V |
Front panel thickness | 6mm |
Functions | latch |
Illumination Colour(s) | Red |
Illumination Type | Spot lighting |
Material | Polyamide |
Max. Current | 10A |
Print motif | None |
Recess diameter | 20.2mm |
RoHS-compliant | Yes |
Voltage Rating | 250V AC |
To use this facility please Sign In.
Sign In