TruComponents offers the TC-9219052 illuminated pushbutton with a panel mount design, suitable for both off/(on) operation and soldering. This switch features a NO/NC configuration, a robust IP65 rating, and is rated for 250 V AC and 3 A. Ideal for control panels and industrial applications, its 18 mm red latching button provides clear visual feedback.
Type | Pushbutton |
Actuating force | 4.9Ncm |
Casing/button colour | Blue |
Coding | Hexadecimal |
Connection | Solder pins |
Contact material | Copper alloy gold plated |
Contact resistance | 100mΩ |
CS | 2.54mm |
Durability | 10000 |
Functions | latch |
Insulation resistance | 1 GΩ |
Lighting type | None |
Max. temperature | 70°C |
Min. temperature | -25°C |
Misc Attribute 1 | Hexadecimal |
Misc Attribute 2 | TC-CDS16 |
Print motif | 0-9/A-F |
Resistance | 100mΩ |
Shape | Code switch |
Switching voltage | 24V DC |
---|
To use this facility please Sign In.
Sign In