Site: Industry
Currency: GBP    
TruConnect 10 Way Minifit Right Angle Header

Image Representative of Range

TruConnect 10 Way Minifit Right Angle Header

TruConnect
Standard range
Order Code:

22-3641

Brand: TruConnect MPN: 22-3641
Qty Unit Price (Ex VAT)
1+ £0.125
Price per unit Ex VAT
340 in stock, despatched same dayContact us for additional stock

Mini-fit right angled header with 10 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Connection Mini-fit
Number of pins 10
Number of Rows 2
Orientation Angled
Pitch 4.2mm
Type Positive lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C