Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.638 |
100+ | £0.427 |
250+ | £0.367 |
1000+ | £0.335 |
Mini-fit vertical header with 10 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.
Connection | Mini-fit |
---|---|
Number of pins | 10 |
Number of Rows | 2 |
Orientation | Vertical |
Pitch | 4.2mm |
Type | Positive lock |
To use this facility please Sign In.
Sign In