Easter opening times here
TruConnect 15A 300V Top Entry Closed Header Terminal Blocks 5mm Pitch

TruConnect 15A 300V Top Entry Closed Header Terminal Blocks 5mm Pitch

TruConnect Brand: TruConnect

Top entry closed headers with 5mm pitch, available in a range of sizes.

  • Vertical body style
  • 12A current rating
  • 250V voltage rating
  • Solder termination
  • PCB mounting
  • Tin plated brass contact material
  • Polyamide 6.6 housing material
Order codeMftrs Part No.No. of ways
21-28322
21-28333
21-28344
21-28355
21-28366
21-28378
21-283810
21-283912


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C