We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Top entry open headers with 5mm pitch, available in a range of sizes.
Image | Product | Buy Qty | Pricing (Ex VAT) | Number of Ways | Current Rating | Pitch | Body Style | Flame Retardancy | Material | Mounting | Termination | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Number of Ways | Current Rating | Pitch | Body Style | Flame Retardancy | Material | Mounting | Termination | Type | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| Order in multiples of 5 760 in stock, despatched same dayAdditional 2,000 due on 30/07/2025 |
| 2 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| Order in multiples of 5 6,260 in stock, despatched same dayAdditional quantity lead time 5 months |
| 3 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| Order in multiples of 5 153 in stock, despatched same dayAdditional 10,000 due on 30/07/2025 |
| 4 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| Order in multiples of 5 100 in stock, despatched same dayAdditional quantity lead time 5 months |
| 5 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| Order in multiples of 5 100 in stock, despatched same dayAdditional quantity lead time 5 months |
| 6 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| 285 in stock, despatched same dayAdditional quantity lead time 5 months |
| 8 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| 500 in stock, despatched same dayAdditional quantity lead time 5 months |
| 7 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| 100 in stock, despatched same dayAdditional quantity lead time 5 months |
| 9 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| 500 in stock, despatched same dayAdditional quantity lead time 5 months |
| 10 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| 100 in stock, despatched same dayAdditional quantity lead time 5 months |
| 11 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header | ||||||||||||||
![]() |
| 500 in stock, despatched same dayAdditional quantity lead time 5 months |
| 12 | 15A | 5mm | Open header | UL94-V0 | PA66 | PCB | Pluggable | Vertical Top Entry Header |