Site: Industry
Currency: GBP    
TruConnect 3.5mm PCB Jack Socket (Stereo) 3.5mm

TruConnect 3.5mm PCB Jack Socket (Stereo) 3.5mm

TruConnect
Order Code:

20-5121

Brand: TruConnect

Discontinued


This stereo PCB Jack Socket 3.5mm from TruConnect has a right angle orientation.
  • 3.5mm connector size
  • Solder termination
  • Silver plated contact material
  • PCB mounting
  • PBT housing material

Order Code: 20-0137

MPN: 20-0137

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+
£0.264 £0.171 £0.155
33,655 in stock, despatched same dayAdditional 15,000 due on 30/04/2025

Questions


*Question functionality currently disabled


Friday, August 9, 2013 Question by: Rapid Customer | Product code: 20-5121
Q. The catalogue says "Both circuits switched". Can you confirm that both channels are switched by the insertion of a plug? In other words I can use this to feed in an alternative 2-channel signal source by plugging in the lead?
A. Hi Keith. Thank you for your question. Both poles are switched when a stereo plug is inserted with a common earth.


Wednesday, June 19, 2013 Question by: Rapid Customer | Product code: 20-5121
Q. Hi, what’s the alternative part number?
A. Hi, thank you for your question. The alternative item for this product is 20-0137.


Tuesday, April 30, 2013 Question by: Rapid Customer | Product code: 20-5121
Q. Can you confirm this part is functionally and dimensionally identical to the out-of-stock part you recommend for PICAXE download circuits? Thanks
A. Hi Gareth. Thank you for your question. Yes this PCB jack socket is the same as the ones used in the picaxe boards.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C