Yellow banana to banana test lead with stackable 4mm banana plugs machined from brass and nickel plated. The plugs also have a moveable multi-lam contact cage spring for tight fit.
- Body: Brass
- Spring: Nickel plated
- Insulation: ABS
- Lead: PVC covered
- Lead width: 0.75²
- Plug length: 45mm
- Voltage: 30V AC - 60VDC
- Maximum current rating: 15A
- Supplied with a lead length of 500mm
Colour | Yellow |
Current Rating | 15A |
Gender | Plug |
Mount | N/A |
Type | 4mm test lead |
Voltage Rating | 30/60 |
---|
Order Code: 17-2300
MPN: 2110-50J

Price per unit Ex VAT 1+ |
25+ |
100+ |
---|
£6.14 £3.73 |
£5.80 £3.52 |
£5.14 £3.12 |
41 in stock, despatched same dayAdditional quantity lead time 5 weeks
Order Code: 52-4593
MPN: 524593

Price per unit Ex VAT 1+ |
25+ |
50+ |
100+ |
250+ |
500+ |
---|
£1.15 |
£0.826 |
£0.736 |
£0.690 |
£0.661 |
£0.635 |
922 in stock, despatched same dayAdditional quantity lead time 5 months