Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.575 |
10+ | £0.399 |
100+ | £0.337 |
A 180° type 5-pin DIN connector, with a 5A rating, that is commonly used for analogue audio signal transmission, including for SYNC and MIDI and for legacy hardware for serial ports, etc.
Connector Body Material | Plastic |
---|---|
Mounting Type | PCB |
No. of Contacts | 5 |
Plug / Socket | Socket |
Termination | Solder |
To use this facility please Sign In.
Sign In