Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.771 |
100+ | £0.518 |
250+ | £0.448 |
Mini-fit right angled header with 6 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.
Connection | Mini-fit |
---|---|
Number of pins | 6 |
Number of Rows | 2 |
Orientation | Angled |
Pitch | 4.2mm |
Type | Positive lock |
To use this facility please Sign In.
Sign In