We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
This range of Ultra High Speed HDMI cables are designed to support the latest HDMI v2.1 specification.
The cables ensure high-bandwidth dependent features are delivered including uncompressed 8K video with HDR. They feature exceptionally low EMI (electro-magnetic interference) which reduces interference with nearby wireless devices.
The cables are backwards-compatible and can be used with earlier versions of the HDMI specification and existing HDMI devices.
Supports 48Gbps bandwidth
Range of lengths
0.5m to 3m cables have 28AWG conductors, 5m cables have 26AWG