Site: Industry
Currency: GBP    
TruConnect PCB Mounted White Phono Socket

TruConnect PCB Mounted White Phono Socket

TruConnect
Standard range
Order Code:

20-1214

Brand: TruConnect MPN: 20-1214
Qty Unit Price (Ex VAT)
5+ £0.538
100+ £0.445
This product will not be replenished, however, you may buy the remaining stock.
Price per unit Ex VAT
Order in multiples of 5
4 in stock, despatched same dayContact us for additional stock

Single PCB mounted right angle white phono socket suitable for use with screened cables carrying audio and video signals.


  • Incorporates single switch
  • Bright nickel plated finish
  • Not suitable for wave soldering machines

This is a replacement for Rapid part 20-0221.
Connector Body Material Plastic
Connector type Phono Socket
Mounting Direction Right angle
Mounting Type PCB
No. of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Compact and Well Made

Reviewed by: Mr Edward Holmes - Monday, February 15, 2016
This PCB mounted phono socket is well made and very compact. It is ideal for projects such as amplifiers and provides a reassuringly firm and smooth sliding connection, unlike some sockets, where the plug jiggles around! Available in a range of colours and it has 6 'plastic mounting pins' which give it more support when mounted on a PCB. There is also a switch which can be used for detecting when a plug is either connected or disconnected.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C