TruConnect Pk 10 25mm M6 Copper Tube Lug

TruConnect Pk 10 25mm M6 Copper Tube Lug

TruConnect
Standard range
Order Code:

33-0320

Brand: TruConnect MPN: TL25-6 EAN-13: 5053556006779
Qty Unit Price (Ex VAT)
1+ £5.78
10+ £4.99
Price per unit Ex VAT
21 in stock, despatched same dayAdditional 20 due on 11/06/2025

Heavy duty copper tube lug crimp connector with chamfered cable entry for ease of cable fitting and even crimping.


  • M6 stub
  • 25mm² wire
  • Straight body
  • Closed barrel
  • Copper contact material
  • Tin contact plating
  • UL Approved.
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 13mm
Overall Length 30mm
Terminal Type Copper Tube Lug
Termination Crimp
Thickness 2mm
Wire Gauge 25 mm²
Wire Gauge (AWG) 7 to 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C