Easter opening times here
TruConnect Professional D Connectors

TruConnect Professional D Connectors

TruConnect Brand: TruConnect

Professional specification 'D' connectors offering a minimum of 100 mating cycles.

  • Offered in three options: straight solder lug, straight PCB mount and right angle PCB mount
  • Plugs and sockets are tin plated with dimples incorporated in the male shell
  • Turned pin contacts
Shell materialTin plated steel
InsulatorGlass filled polyester
ContactsMachined copper alloy gold plated over nickel
Current rating5A per contact
Working voltage300V rms
Temperature range–55°C to +125°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C