TruConnect Rewireable HDMI Plug 3 pcs

TruConnect Rewireable HDMI Plug 3 pcs

TruConnect
Order Code:

24-0352

Brand: TruConnect MPN: 24-0352

Discontinued


A wireable nickel HDMI connector with two rows of connections. This self assemble HDMI kit will enable you to customise and construct your own leads to the length required.


  • Housing and key: high temperature, UL 94 V-0 rated
  • Contact: copper alloy, gold plated on contact area, tin-lead on solder area
  • All over nickel plated
  • Shield: copper alloy, nickel plated
Mounting Type Cable
Gender Plug
HDMI Type A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C