Easter opening times here
TruConnect Uninsulated 2mm Chassis Socket

TruConnect Uninsulated 2mm Chassis Socket

TruConnect
Standard range
Order Code:

17-1043

Brand: TruConnect MPN: 17-1043
Qty Unit Price (Ex VAT)
5+ £0.647
100+ £0.477
Price per unit Ex VAT
Order in multiples of 5
545 in stock, despatched same dayAdditional quantity lead time 6 months

Nickel plated 2mm chassis mounting socket.


  • Mounting hole 4.2mm
  • Rated 10A
Colour Silver
Connector type 2mm Socket
Insulated No
Mounting Direction Straight
Mounting Type Chassis/Panel
Plug / Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C