Site: Industry
Currency: GBP    
TruOhm Carbon Preset Potentiometers

TruOhm Carbon Preset Potentiometers

TruOhm Brand: TruOhm

Miniature single turn carbon track preset potentiometers.

  • Horizontal mounting
  • Linear law
  • 30% tolerance
  • 0.1W rated
Dimensions8.2 x 11.2 x 2.6mm
Pitch5 x 10mm
Tolerance±30%
End resistance>20Ω
Power rating0.1W
Maximum operating voltage100V AC, 20V DC
Electrical rotation250 ±5°
Rotational torque30-60 gf/cm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C