Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.137 |
100+ | £0.055 |
A 10K 1W 5% metal oxide power resistor in an axial flame retardant coated package. Excellent choice for line protection applications.
Type | Metal oxide film power resistor |
---|---|
Case Type | Axial |
Power Handling | 1W |
Resistance | 10kΩ |
Temperature Coefficient | 350ppm |
Tolerance | 5% |
Working Voltage | 350V |
To use this facility please Sign In.
Sign In