Site: Industry
Currency: GBP    
TruOpto 60.2mm (2.37) 8 x 8 RGB Dot Matrix LED Displays

TruOpto 60.2mm (2.37") 8 x 8 RGB Dot Matrix LED Displays

TruOpto Brand: TruOpto

A 1.25" square RGB LED dot matrix with an 8 x 8 display that is available in common cathode or common anode types. The versatile colour display options and IC compatibility make this dot matrix display suitable for applications such as clocks, counters, signage, etc.

  • Common cathode (55-9099) or common anode (55-9132)
  • Black surface gives excellent contrast
  • Long operational life
  • Low power dissipation
  • Dimensions 60.2 x 60.2 x 9.2mm
Colour componentRedGreenBlue
Wavelength (nm)625520470
Luminous intensity (mcd)709018
DC Forward current (mA)151010
Forward voltage range (V)1.8 to 2.62.7 to 3.42.7 to 3.4


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C