TruOpto OSHR5X31A-KL 5mm 5V Red Flashing LED

TruOpto OSHR5X31A-KL 5mm 5V Red Flashing LED

TruOpto
Standard range
Order Code:

55-1892

Brand: TruOpto MPN: OSHR5X31A-KL
Qty Unit Price (Ex VAT)
5+ £0.552
100+ £0.261
500+ £0.236
Price per unit Ex VAT
Order in multiples of 5
3,550 in stock, despatched same dayAdditional quantity lead time 5 months

A high brightness red 5mm LED in a water clear package. Contains an IC that produces a continuous blink at a frequency of 1.5Hz. Suitable for automotive dashboard lighting and back lighting.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 10mA
Lens Type Water clear
Luminous Intensity 1120mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 5V
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Size 5mm

Order Code: 55-0165

MPN: H-502 PANEL CLIP

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
20+ 100+ 1000+
£0.117 £0.070 £0.055
55,155 in stock, despatched same dayAdditional quantity lead time 8 months

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,656 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 55-0295

MPN: 115SC/CD1000

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 1000+ 5000+
£0.237 £0.210 £0.168 £0.106
18,156 in stock, despatched same dayAdditional quantity lead time 7 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, September 4, 2014 | Question by: Rapid Customer | Product code: 55-1892
Q. Does this LED require a load resistor?
A. Hi Steve. Thank you for your question. This would only require a resistor as the supply voltage is more than 5 volts.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C