Site: Industry
Currency: GBP    
TruOpto OSW5DL5HA2B-MN 5mm 3.1V White LED Oval Diffused 2180mcd

TruOpto OSW5DL5HA2B-MN 5mm 3.1V White LED Oval Diffused 2180mcd

TruOpto
Standard range
Order Code:

55-2194

Brand: TruOpto MPN: OSW5DL5HA2B-MN
Qty Unit Price (Ex VAT)
5+ £0.732
100+ £0.558
500+ £0.443
Price per unit Ex VAT
Order in multiples of 5
613 in stock, despatched same dayAdditional quantity lead time 5 months

A 5mm 3.1V 2180mcd white oval LED with a diffused lens, suited to applications such as: traffic signals and portable light sources, signage and channel lettering, decorating and entertainment lighting, architectural lighting, small area illumination and back lighting.


  • High power suitable for many applications
  • 5.1 x 4.3mm lens
  • Superior weather resistance
  • UV Resistant epoxy
LED Colour White
Dominant Wavelength 0.27/0.28nm
Forward Current 30mA
Lens Type White diffused
Luminous Intensity 2180mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 5mm

Order Code: 55-0167

MPN: C-911

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 1000+
£0.939 £0.777 £0.652 £0.610
6,681 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C