Site: Industry
Currency: GBP    
Comfortable CR123A Battery Holder PCB Mount

Comfortable CR123A Battery Holder PCB Mount

Comfortable
Standard range
Order Code:

18-0153

Brand: Comfortable MPN: BHC-CR123A
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.03
25+ £0.770
100+ £0.543
Price per unit Ex VAT
Order in multiples of 5
1,400 in stock, despatched same dayAdditional 2,000 due on 03/04/2025

Rectangular battery holder suitable for CR123A type batteries.


  • 1 Cell
  • PCB mount
  • Can be screwed into position
  • Open style
Type Battery holder
Battery Size CR123A
Body Material ABS
Contact material Nickel plated stainless steel
Height 14mm
Length 43mm
Number of Cells 1
Terminal Type PCB pin
Width 18mm

Order Code: 18-0043

MPN: PCL9007

Enix
Standard range
Price per unit Ex VAT
1+ 12+ 60+
£4.98 £4.03 £3.16
13 in stock, despatched same dayAdditional quantity lead time 5 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C