Site: Industry
Currency: GBP    
TruSens Non-Mercury Tilt Switches

TruSens Non-Mercury Tilt Switches

TruSens Brand: TruSens

A range of economical, non-mercury tilt switches, which operate when tilted approximately 10° from the horizontal.

  • Contact is made by gold-plated ball-bearings which roll onto the contact
  • Two styles are available:
  • 78-0752 has a single gold-plated pin, with a lead attached to the case
  • 78-0754 has two nickel-plated leads
Switch rating24V DC 6mA
Life100,000 cycles min.
Contact resistance0.5Ω max @ 45° tilt
Differential angle10° max.
Operating temperature-25°C to +85°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C