A grey wireless optical mouse from the Trust Primo range.
The USB micro receiver can be stored inside the mouse body to prevent loss.
- Colour: grey
- Wireless range 6m
- Speed select button for either 1000 or 1600 DPI
- USB micro receiver stores inside mouse to prevent loss
- On/off power switch
- Suitable for left- or right-handed use
- Powered by 2x AAA batteries
- Compatible with Windows XP, Vista, 7, 8, etc., and MacOS X, 10.5 (Leopard), etc.
- Trust type 20785
Colour | Grey |
Connection | USB |
Illuminated | No |
Max Range | 6m |
No. of Buttons | 2 |
Polling Rate | N/A |
Resolution | 1000 / 1600dpi |
Sensor Type | Optical |
Transfer type | Wireless |
---|