Site: Industry
Currency: GBP    
TUK Ltd SACK3SBpm Category 6 F2F Low Profile Panel Mount Shielded Coupler

TUK Ltd SACK3SBpm Category 6 F2F Low Profile Panel Mount Shielded Coupler

TUK LTD
Standard range
Order Code:

21-0108

Brand: TUK LTD MPN: SACK3SBpm EAN-13: 5055386509574
Qty Unit Price (Ex VAT)
1+ £6.42
20+ £5.23
100+ £4.50
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 14 days

This Category 6 shielded panel mount coupler can easily be mounted into panels of virtually any thickness and its high performance data throughput meets Category 6 data transfer rates. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
  • Designed to fit US industry standard keystone mount outlets wall plates and patch panels
  • RJ45 complies with FCC68
  • High performance data throughput, meets Category 6 data transfer rates
  • Operating temperature: ~40°C ~ +60°C
  • Jack insertion life > 750 mating cycles
  • Available as part of our innovative Panel Mount and D UNIVERSAL ranges


Type Shielded
Mounting Type Panel
Plug / Socket Plug / socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C