UBC Bearing 6200 2RS 10mm Bore Deep Groove Roller Bearing 6000 N/2600 N

Image Representative of Range

UBC Bearing 6200 2RS 10mm Bore Deep Groove Roller Bearing 6000 N/2600 N

UBC
Standard range
Order Code:

58-3516

Brand: UBC MPN: RIKULA 6200 2RS EAN-13: 6931179400725
Qty Unit Price (Ex VAT)
1+ £2.52
Price per unit Ex VAT
155 in stock, despatched in 4 working days

Deep groove ball bearings from UBC accept radial and axial forces and are suitable for high rotational speeds. Because of their constructional features, deep groove ball bearings are suitable for a wide range of applications. They are heat treated, so can be used in operating temperatures of up to 150 °C. Seals on both sides are made of rubber encased sheet steel and closed with a sealing lip on the inner ring and offer a high degree of protection against the ingress of dirt and moisture. The synthetic rubber is resistant to a wide range of aggressive substances. These deep groove ball bearings are sealed on both sides, greased for life and are therefore maintenance-free.


  • Bore diameter: 10mm
  • Length: 9mm
  • Diameter: 30mm
  • Dynamic load rating: 6000 N
  • Outside diameter: 30mm
  • RPM: 17000 rpm
  • Static load rating: 2600 N
  • Manufacturer's type: 6200 2RS
Bore Diameter 10mm
Dynamic Load Rating 6000N
Length 9mm
Outside Diameter 30mm
RPM 17000rpm
Static Load Rating 2600N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C