Site: Industry
Currency: GBP    
Ultralife Lithium 9 V-Block 9V/PP3 battery Lithium Ultralife 1200mAh 9V (1pc)

Ultralife Lithium 9 V-Block 9V/PP3 battery Lithium Ultralife 1200mAh 9V (1pc)

Ultralife
Extended range
Order Code:

59-5017

Brand: Ultralife MPN: 9VLJP EAN-13: 740286100017
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.81
Price per unit Ex VAT
1,870 available to back orderBack-order availability date - 13/04/2025

This 1200mAh 9V battery from Ultralife is an extremely long-lasting battery designed to operate over long periods, making it ideal for smoke alarms/detectors, wireless security devices, music/audio devices and medical devices. Other features include a high energy density (up to 5 times more than alkaline, up to 10 times more than carbon zinc), high running voltage, flat discharge voltage curve, wide operating temperature range and low short circuit temperature.
  • Up to 10-year shelf life
  • Lightweight - 18% less than alkaline
  • Meets ANSI Alkaline 1604 size specifications
  • Advanced safety features - over current protection
  • Low impedance, better performance at low temperatures
  • Temperature -40 up to +60°C
  • PSU technology: Lithium
  • Battery size: 9V PP3
  • Capacity: 1200 mAh
  • Voltage: 9V
  • Weight: 37g
  • Dimensions: 16 x 48.5 x 25.5mm (D x H x W)
  • Manufacturer's part Lithium 9 V-Block

Order Code: 18-0202

MPN: U9VL-J

Ultralife
Standard range
Price per unit Ex VAT
1+ 10+ 25+
£19.57 £14.62 £13.33
11 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C