Site: Industry
Currency: GBP    
UNION J2294-PL-2.50 2294 Mortice Bathroom Lock Polished Brass 63mm 2.5in Box

UNION J2294-PL-2.50 2294 Mortice Bathroom Lock Polished Brass 63mm 2.5in Box

UNION
Standard range
Order Code:

97-6648

Brand: UNION MPN: J2294-PL-2.50 EAN-13: 5011802005860
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit Ex VAT
20 in Stock, despatched in 4 days

These Union 2294 2 lever mortice bathroom sashlocks are suitable for timber doors hinged on the left or right (up to a thickness of 54mm) and requiring turn and emergency release functions. They can be deadbolt locked or unlocked by separate turn (not supplied) from inside and also deadbolt unlocked by separate emergency release from outside (not supplied). The 11mm reversible latchbolt bolt is withdrawn by lever handle from either side and the two way action is suitable for lightweight knobs or sprung handles. Please note these locks are not suitable for unsprung lever handles.

Case Steel, black powder coat
Follower 8mm square, 5mm turn follower
Not suitable for bolt through fixing

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Forend Finish: Polished Brass Finish (Striking Plate Security box type, finished to match forend)

Case Size: 63mm x 102mm (2.5in)

Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.

Pack: Boxed


Type Lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C