Site: Industry
Currency: GBP    
UniStrand 2-core Round PVC 6A 100m Black Mains Cable

UniStrand 2-core Round PVC 6A 100m Black Mains Cable

UniStrand
Order Code:

01-1970

Brand: UniStrand

Discontinued


Black 6A 2-core mains electric cable with a round profile from UniStrand.


  • Flexible sheath for use in light electrical applications
  • Two 24/0.2mm copper conductors sheathed overall in PVC
  • Overall diameter 6.2mm
  • Voltage rating 300V
  • Approved to BS6500, VDE
  • Supplied on reels of 100m

Order Code: 02-0331

MPN: UMF6Y020075BK

UniStrand
Standard range
Price per unit Ex VAT
1+
£43.29
9 in stock, despatched same dayAdditional quantity lead time 3 days

Order Code: 03-2345

MPN: UNIHS2/1-9.5B1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+
£0.499 £0.372
315 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C