Site: Industry
Currency: GBP    
UniStrand 3183AG 1.5MM YELLOW 100M Arctic Grade Cable 1.5mm 3-core Yellow 100m

UniStrand 3183AG 1.5MM YELLOW 100M Arctic Grade Cable 1.5mm 3-core Yellow 100m

UniStrand
Standard range
Order Code:

02-1081

Brand: UniStrand MPN: 3183AG 1.5MM YELLOW 100M
Qty Unit Price (Ex VAT)
1+ £118.10
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

The UniStrand Arctic Grade 1.5mm Cable 3-Core Yellow 100m has been designed to withstand severe external temperatures remaining flexible at temperatures as low as -20°C.

Manufactured to remain flexible at temperatures down to minus -20°C, the Arctic Grade Cable is particularly suitable for outdoor applications and for use where flexibility is required at sub zero temperatures. At normal temperatures the cable is very limp and flexible, offering some of the characteristics usually found in elastomeric cables.

This unique cable uses only the best materials, such as the flexible plain copper conductors, making it not only a quality product, but also offering tremendous value in the market.


  • Sheath colour: Yellow
  • Conductor: Class 5 flexible plain copper conductors to BS EN 60228:2005 (previously BS6360)
  • Insulation: Arctic grade PVC (Polyvinyl Chloride)
  • Sheath: Arctic grade PVC (Polyvinyl Chloride)
  • Voltage Rating: 300/500V
  • Temperature Rating: -40°C to +70°C
  • Core Identification: 3-cores: green/yellow, blue, brown
Sheath Colour Yellow
Insulation material PVC
Voltage Rating 500V
Length 100m
No. of Cores 3
Type Multi core

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, March 20, 2013 | Question by: Rapid Customer | Product code: 02-1081
Q. what is the outside diameter of the cable? in mm please
A. Hi Melinda. Thank you for your question. The outside diameter is 8.1mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C