Site: Industry
Currency: GBP    
UniStrand UNI-CT3B Black 160mm Nylon Cable Ties Standard(4.8mm) Pack of 100

UniStrand UNI-CT3B Black 160mm Nylon Cable Ties Standard(4.8mm) Pack of 100

UniStrand
Standard range
Order Code:

04-0875

Brand: UniStrand MPN: UNI-CT3B
Qty Unit Price (Ex VAT)
1+ £1.22
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 3 days

UniStrand Standard Range UNI-CT3-B Nylon Cable Ties Black, 160mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 39mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Type Self locking
Colour Black
Size 160 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C