Quickly find another product in this range by Sheath Colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.64 |
10+ | £4.79 |
Sheath Colour | Black |
---|---|
Conductor Cross Sectional Area | 0.14mm² |
Conductor Stranding | 10 x 10 |
Insulation material | PVC |
Insulation Wall Thickness | 0.34mm |
Voltage Rating | 250V |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Conductor Material | Tinned Copper |
Outer Diameter | 1.05.+/-0.05mm |
To use this facility please Sign In.
Sign In