Site: Industry
Currency: GBP    
UniStrand UNINYY5060-50 NYY-J 6MM 5 CORE 50M Reel

UniStrand UNINYY5060-50 NYY-J 6MM 5 CORE 50M Reel

UniStrand
Order Code:

02-1375

Brand: UniStrand MPN: UNINYY5060-50

Discontinued


* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This NYY-J multi core power cable from UniStrand is ideal for use in EV applications, being suitable for open air, underground, indoors and cable ducts.


  • 6mm Diameter
  • 5 Core cable
  • Solid annealed copper conductors
  • PVC insulated / PVC sheathed
  • Black sheath colour
  • Voltage rating 600/1000V
  • Supplied on a 50m reel
  • IEC 60502-1
  • Flame retardant according to IEC/EN 60332-1-2
Cross sectional area 6mm²
Insulation material PVC
Length 50m
No. of Cores 5
Sheath Colour Black
Type Multi core
Voltage Rating 1000V

Order Code: 28-4756

MPN: UNI20BWK

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£3.19 £2.27
17 in stock, despatched same dayContact us for additional stock

Order Code: 28-4746

MPN: UNICC8

UniStrand
Standard range
Price per unit Ex VAT
50+ 200+
£0.086 £0.060
129 in stock, despatched same dayAdditional quantity lead time 7 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C