UniStrand UNISWA3060-25 SWA 6MM 3 Core 25M Reel

UniStrand UNISWA3060-25 SWA 6MM 3 Core 25M Reel

UniStrand
Standard range
Order Code:

02-1380

Brand: UniStrand MPN: UNISWA3060-25
  • RoHS Compliant
  • Country of Origin: Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £103.97
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This multi core Steel Wire Armoured (SWA) cable from UniStrand is designed for use as power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting. The cable is perfect for use in EV installations.


  • 6mm Diameter
  • 3 Core cable
  • Multi core PVC cable with steel wire armour (SWA)
  • Class 2 copper conductors
  • PVC Insulation
  • Voltage rating 600/1000V
  • Perfect for EV installations
  • Black sheath colour
  • Cables are tested and accredited by BASEC, the British Approvals Service for Cables
  • Standards BS 5467, BS EN/IEC 60502-1, IEC 60228
  • Flame retardant according to BS EN/IEC 60332-1-2
  • ISO/IEC 17025 Laboratory tested
  • Meets the requirements of the Low Voltage Directive 2014/35/EU
  • Supplied on a 25m reel


Cross sectional area 6mm²
No. of Cores 3
Reel Length 25m

Order Code: 04-2045

MPN: AG-20 BLACK

UniStrand
Standard range
Price per unit Ex VAT
5+ 50+ 100+
£1.16 £0.833 £0.709
1,851 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 28-4745

MPN: UNICC7

UniStrand
Standard range
Price per unit Ex VAT
50+ 200+
£0.058 £0.050
300 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 28-4756

MPN: UNI20BWK

UniStrand
Standard range
Price per unit Ex VAT
1+ 5+
£3.19 £2.27
16 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C