Site: Industry
Currency: GBP    
Univer KD200-40-100M Pneumatic Cylinder Bore Diameter 40mm Stroke 100mm

Univer KD200-40-100M Pneumatic Cylinder Bore Diameter 40mm Stroke 100mm

Univer
Standard range
Order Code:

63-3720

Brand: Univer MPN: KL200-40-100M EAN-13: 8718427038767
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.35
Price per unit Ex VAT
1 in Stock, despatched in 4 days

This Univer 40mm bore, 100mm stroke pneumatic cylinder complies with ISO 6431 and VDMA 24562 standards and takes full advantage of the improvements arising from extensive research carried out in recent years, to satisfy even the most demanding user.

It can be operated with lubricated or non-lubricated air allowing its use in many industrial sectors while protecting the environment. Strong construction and high quality components gives it with excellent operating performance and a long service life.

The barrel has extruded profiles to allow the fitting of flush-mounted sensors. The magnetic version is supplied as standard.


  • Bore diameter: 40mm
  • Stroke length: 100mm
  • Operating pressure (max.): 10 bar
  • Operating pressure (min.): 1.5 bar
  • Piston rod diameter: 16mm
  • Air fitting size: G 1/4in.
  • Barrel material: Anodised aluminium
  • Piston rod material: Chrome-plated steel
  • Mounting holes M6
  • Piston rod thread M12 x 1.25
  • Min. ambient temperature: -20°C
  • Ambient temperature (max.): +80°C
  • Version: Magnetic
  • Univer part No.: KD200-40-100M
Type Cylinder
Bore Diameter 40mm
Hose O/D N/A
Medium Lubricated or non-lubricated air
Stroke Length 100mm
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C