Site: Industry
Currency: GBP    
Univer KF-22050 Fork with Axially Mounted Swivel Pin for 50mm Pneumatic Cylinder

Univer KF-22050 Fork with Axially Mounted Swivel Pin for 50mm Pneumatic Cylinder

Univer
Order Code:

63-4416

Brand: Univer MPN: KF-22050 EAN-13: 8718427040470
  • Country of Origin:

Discontinued


A fork with axially-mounted articulated pin for use with Univer 50 to 63mm pneumatic cylinders.


  • Pin swivels through 22°
  • Suitable for cylinder diameter: 50 to 63mm
  • Univer part No.: KF-22050
Type Fork with swivel pin
For Use With Cylinder Diameter 50 & 63mm
Hose O/D N/A
Medium N/A
Thread M16 x 1.5

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C