Site: Industry
Currency: GBP    
Universal Indicator Ph 1- 14 500ml

Universal Indicator Ph 1- 14 500ml

Rapid
Order Code:

52-7575

Brand: Rapid MPN: 52-7575
  • Country of Origin: United Kingdom
  • Not available for Export
  • Not for sale to persons under age of 18 18+

Discontinued


Universal Indicator Ph 1- 14 500ml.
  • WARNING: this substance may be harmful if misused, mis-handled or used inappropriately

NOTE:

Rapid Electronics supplies this product to customers in the expectation that it will be used for legitimate purposes. However, all chemicals, whether individually or in combination with other substances, have the potential to be extremely dangerous and pose a risk to human life.

All orders for chemical products will be subject to an approval procedure. Rapid Electronics reserves the right to withhold delivery if the identity of the customer cannot be confirmed. As part of this process, customers agree to their premises being searched by criminal investigation bodies.

Rapid is compliant with the REACH regulations regarding the registration, evaluation, authorisation and restriction of dangerous chemicals in the EU.

Type Universal Indicator Ph 1- 14
Quantity 500ml

Order Code: 89-4468

MPN: FSC03

Sealey
Standard range
Price per unit Ex VAT
1+
£640.00
£614.78
50 in Stock, despatched in 2 days

Order Code: 89-8072

MPN: FSC04ST

Sealey
Standard range
Price per unit Ex VAT
1+
£206.00
£167.96
1 in Stock, despatched in 2 days

Order Code: 89-8073

MPN: FSC05

Sealey
Standard range
Price per unit Ex VAT
1+
£445.77
50 in Stock, despatched in 2 days

Order Code: 89-8074

MPN: FSC05ST

Sealey
Standard range
Price per unit Ex VAT
1+
£188.00
£175.96
10 in Stock, despatched in 2 days

Order Code: 89-8085

MPN: FSC06

Sealey
Standard range
Price per unit Ex VAT
1+
£293.26
10 in Stock, despatched in 2 days

Order Code: 89-8086

MPN: FSC06ST

Sealey
Standard range
Price per unit Ex VAT
1+
£147.96
10 in Stock, despatched in 2 days

Order Code: 89-7038

MPN: FSC04

Sealey
Standard range
Price per unit Ex VAT
1+
£312.80
Out of stockBack-order availability date - 31/03/2025

Questions

*Question functionality currently disabled
Wednesday, September 11, 2019 | Question by: Rapid Customer | Product code: 52-7575
Q. Does this indicator turn green @ pH 7.0 ?
A. Hi Debbie, thank you for your question. The supplier has confirmed that at pH 7.0 the indicator turns a shade of yellow. The technical details tab on the product page contains the different colour changes at the different pH levels.

Reviews

Be the first to submit a review

Trustpilot