Site: Industry
Currency: GBP    
Uni-T UTD3152C 150MHz 2 Channel Digital Storage Oscilloscope

Uni-T UTD3152C 150MHz 2 Channel Digital Storage Oscilloscope

Uni-T
Order Code:

85-4028

Brand: Uni-T MPN: UTD3152C

Discontinued


This Uni-T UDT 3152C oscilloscope has all of the features you expect in a standalone scope and some youcould only have wished for. Uni-T oscilloscopes give you greater control, portability a large colour displays and easy signal analysis.

With the broadest portfolio of digital oscilloscopes available, the richest set of product features, the most extensive analysis capability and their award-winning service and support, this is the right oscilloscope to meet your needs.


  • Power: 100 – 240VACRMS, 45Hz – 440Hz, CAT II
  • LCD Size: Diagonal 145mm (5.7 inches)
  • Product Colour: Red and grey
  • Product weight: 4.9kg (Excluding packaging)
  • Product size: 320mm x 150mm x 292mm
  • Standard Accessories: Probe x2 (1x, 10x switchable), power cord and English manual
No. of Channels 2
Bandwidth 150MHz
Accuracy N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C