Site: Industry
Currency: GBP    
Varta 00357101111 Silver Oxide SR44 1.55V 155mAh Button Cell Battery

Varta 00357101111 Silver Oxide SR44 1.55V 155mAh Button Cell Battery

Varta
Extended range
Order Code:

57-8368

Brand: Varta MPN: 357101111 EAN-13: 4008496245710
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.38
Price per unit Ex VAT
Order in multiples of 5
1,022 available to back orderBack-order availability date - 15/04/2025

The Varta silver oxide SR 1.55V cell is a specially designed watch battery.
  • Alternative battery types: SR44W, SR44, SR1154,V357, D357, 228, J, 280-62, SB-B9, RW42, WL14, B507, B-SR44H, R357/7, WS15, G13, GP57, 1131SO, S05, S1145E, GP357, CA18, EPX76, 10L14, A357, 357X, 357A, MS76, S76E,V76XP
  • Battery & PSU technology: Silver oxide
  • Battery size: SR44, SR1154
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 155mAh
  • Dimensions, height: 5.4mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.55V
  • Weight: 2.3 g
Battery Size SR1154
Capacity 155mAh
Chemistry Silver oxide
Diameter 11.6mm
Height 5.4mm
Nominal voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C