High-capacity battery for industrial use.
- Alternative battery types: 6LR61, 6LR21, 6AM6, 6LP3146, MN1604, A1604, E Block, LR22, 522, 6LF22, 1604A, K9V, 6R21, 6R22, BA3090/U, 6F22, PP3HP, 006P, AM6F, 6LF62, HP3, M1604, 4022, BLOC, CLR6, KA9, ND65V, U9VL-J-P
- Battery & PSU technology: Alkali-manganese
- Battery size: 9V PP3
- Battery type (category): 9V/ PP3 battery
- Capacity (mAh, Ah): 550 mAh
- Dimensions, depth: 16mm
- Dimensions, height: 48.5mm
- Dimensions, width: 25.5mm
- Voltage: 9V
To use this facility please Sign In.
Sign In