Site: Industry
Currency: GBP    
Varta 04278101401 Alkaline LR43 1.5V 80mAh Button Cell Battery

Varta 04278101401 Alkaline LR43 1.5V 80mAh Button Cell Battery

Varta
Extended range
Order Code:

57-6907

Brand: Varta MPN: 04278101401 EAN-13: 4008496273676
  • Country of Origin:
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.694   £0.620
Price per unit Ex VAT
166 available to back orderBack-order availability date - 15/04/2025

The LR43 is a popular, high quality, long life 1.5V alkaline button cell from Varta. It has a 11.6mm diameter and is 4.2mm thick.
  • Alternative battery types: AG12,V12GA, G12A, 12GA, PX86A, LR1131, 186, GP186, KA86, L1142, L1142, A86, RW84, 1176A, GP86A, 10L124, B-LR43, 86A
  • Battery & PSU technology: Alkali-manganese
  • Battery size: LR43
  • Battery type (category): Button cell
  • Capacity (mAh, Ah): 80mAh
  • Dimensions, height: 4.2mm
  • Dimensions, Ø: 11.6mm
  • Voltage: 1.5V
  • Weight: 1.4 g

Order Code: 18-0403

MPN: GPPBA186F004

GP
Standard range
Price per unit Ex VAT
1+ 10+ 100+
£1.88 £1.68 £1.34
33 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C