Site: Industry
Currency: GBP    
Varta 4106229024 Alkaline AA 1.5V Battery Pack of 24

Varta 4106229024 Alkaline AA 1.5V Battery Pack of 24

Varta
Extended range
Order Code:

57-8101

Brand: Varta MPN: 4106229224-24 EAN-13: 4008496634712
Qty Was Unit Price (Ex VAT)
1+ £10.08   £9.19
Price per unit Ex VAT
121 available to back orderBack-order availability date - 21/04/2025

The VARTA alkalline energy are the ideal batteries for standard applications with constant consumption. Practical box can be used for storing and sorting small parts.
  • Alternative battery types: LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: Alkali-manganese
  • Battery size: AA
  • Battery type (category): AA battery
  • Content: 24 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14mm
  • Voltage: 1.5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C