Varta 56756101404 NiMH AA 1.2V 2400mAh Ready 2 Use Rechargeable Pack of 4

Varta 56756101404 NiMH AA 1.2V 2400mAh Ready 2 Use Rechargeable Pack of 4

Varta
Order Code:

57-7005

Brand: Varta MPN: 56756101404 EAN-13: 4008496658411
  • Country of Origin:

Discontinued


It is already charged in the pack and can be used immediately. Conventional batteries lose much of their capacity very quickly due to storage only. This issue could be reduced to a minimum by Varta Ready2Use. Once loaded these new batteries can have 80% of its original capacity after a year of storage . These batteries require a special charger and are best suited to all types of applications . From the wall clocks with a low power consumption to power-hungry digital cameras, Ready2Use is a reliable energy solution.
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 2400mAh
  • Content: 4 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Type (manufacturer type): 56756101404
  • Voltage: 1.2V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C