Vaughan 071-82 DDT16P Straight Claw Titanium Hammer Smooth Face 450g (16oz)

Vaughan 071-82 DDT16P Straight Claw Titanium Hammer Smooth Face 450g (16oz)

Vaughan
Order Code:

97-5171

Brand: Vaughan MPN: 071-82 EAN-13: 0698250071828

Discontinued


The Vaughan DDT Straight Claw Dalluge style Titanium Hammers have a patented deep V-shaped head design with an overstrike guide to reduce shock, whilst short claws increase strength.

The nail holder is capable of holding both standard and duplex nails, and the side nail puller provides extra leverage for removing nails. The handle is made of strong Hickory wood.

Weight: 450g (16 oz.).
Handle length: 430mm (17 inch).

The Vaughan DDT16P Straight Claw Titanium Hammer has a plain face.


Type Claw hammer
Head Material Titanium
Shaft Material Hickory
Weight 450g

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C