Site: Industry
Currency: GBP    
Velleman HPG1MK2 1MHz Pocket Function Generator

Velleman HPG1MK2 1MHz Pocket Function Generator

Velleman
Order Code:

70-4215

Brand: Velleman MPN: HPG1MK2 EAN-13: 5410329668471
  • Country of Origin: Taiwan

Discontinued


Ideal for working in the field, this complete function generator is built in a compact pocket format so you can produce test signals wherever you are working.

Frequency and waveform setting is via the on-screen menu. Three waveforms can be selected plus a powerful sweep function. See the technical specification for full details.


  • DDS type generator (Direct Digital Synthesis)
  • Sweep function with bi-direction option
  • OLED screen
  • Operates from 4x 1.5V AAA batteries (not included)
  • Signature white back casing
  • What's included?
  • Hand-held pocket generator
  • Getting started manual
  • BNC male to RCA female adaptor
  • BNC male to 2x 4mm banana plug adaptor
  • Velleman type HPG1MK2
Type Test equipment
Ready Assembled? Yes

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C