Christmas Opening Hours and Delivery Dates here

Velleman K2639 Liquid Level Controller Electronics Kit

Order Code:

70-4244

Brand: Velleman MPN: K2639 EAN-13: 5410329026394
  • Country of Origin: Belgium
  • View All

Discontinued


There are times when too much water can be a problem, just as there are occasions when too little can leave you in trouble. The Velleman Liquid Level Controller is the solution.

With this kit you can build a device which monitors levels to warn you if your water tank is close to overflowing or running dry. It can indicate Low, Middle and High levels; automatically switch a pump to keep the right fluid level; and if the sensor detects a level which is too high or too low (selectable), the relay will operate a bell or other alarm.


  • Relay output: 240V/3A max
  • PCB size 104 x 60mm (controller), 104 x 25mm (sensor)
  • Power supply 12 to 14V AC or 16 to 18V DC, 100mA
  • Manufacturer's part K2639

Please note: This is a self-assembly kit and requires soldering.


Type Electronics experiments

Trustpilot